
Audio Transformer 65Ohm Prim. DCR 83Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Current | 5mA |
| Current Rating | 5mA |
| DC Resistance (DCR) | 65R |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max DC Current | 5mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 145 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.088lb |
| Width | 22.35mm |
| RoHS | Compliant |
