
The Hammond 145G is a general purpose transformer with a maximum current rating of 12mA and a DC resistance of 140 ohms. It measures 41.4mm in length and 22.35mm in width, with a height of 0.81inch and a seated height of 20.57mm. The transformer is designed for chassis mount applications and is available in bulk packaging. It has a primary impedance of 2k ohms and a secondary impedance of 200 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 145G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 12mA |
| DC Resistance (DCR) | 140R |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 2kR |
| RoHS Compliant | No |
| Secondary Impedance | 200R |
| Series | 145 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.088lb |
| Width | 22.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 145G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.