
This general purpose transformer has a current rating of 8mA and a DC resistance of 340 ohms. It is designed for chassis mount applications and has a height of 0.81inch. The transformer is unshielded and has wire leads for termination. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Hammond 145J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 145J technical specifications.
| Current | 8mA |
| Current Rating | 8mA |
| DC Resistance (DCR) | 340R |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 145 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.088lb |
| Width | 22.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 145J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
