
The 145R general purpose transformer has a 1:1 turns ratio and a maximum current rating of 3.5mA. It features a DC resistance of 1.18kR and is designed for chassis mount applications. The transformer has a height of 20.6mm and a seated height of 20.57mm, with a length of 41.4mm and a width of 22.35mm. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 145R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 3.5mA |
| DC Resistance (DCR) | 1.18kR |
| Height | 20.6mm |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 20kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 2kR |
| Series | 145 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.088lb |
| Width | 22.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 145R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.