
The Hammond 146C transformer is a general purpose component with a maximum DC current rating of 20mA and a DC resistance of 2.4 ohms. It is designed for chassis mount applications and is available in bulk packaging. The transformer has a primary impedance of 48 ohms and a secondary impedance of 8 ohms. It is RoHS compliant and has a weight of 0.031 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 146C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| DC Resistance (DCR) | 2.4R |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Max DC Current | 20mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 48R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 146 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 22.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 146C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
