The Hammond 146E is a flange mount transformer with a primary impedance of 100R and a secondary impedance of 8R. It has a maximum current rating of 14mA and a DC resistance of 4.4 ohms. The transformer measures 41.4mm in length, 22.35mm in width, and 20.57mm in height when seated. It is available in a bulk packaging option and is lead free. The Hammond 146E operates within a standard temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current | 14mA |
| DC Resistance (DCR) | 4.4R |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 100R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 146 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 22.35mm |
| RoHS | Compliant |