The Hammond 146I is a general-purpose transformer with a primary impedance of 500R and a secondary impedance of 8R. It is designed for chassis mount applications and is available in bulk packaging. The transformer has a height of 20.6mm and a seated height of 20.57mm, with a length of 41.4mm and a width of 22.35mm. It is RoHS compliant and has a weight of 0.031lb. The transformer's insertion loss is 1dB, and it is unshielded with wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 146I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 6mA |
| DC Resistance (DCR) | 26R |
| Height | 20.6mm |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 146 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 22.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 146I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.