
The Hammond 146S is a general-purpose audio transformer with a flange mount package. It has a maximum current rating of 2mA and a DC resistance of 220 ohms. The transformer measures 41.4mm in length, 22.35mm in width, and 0.81inch in height, with a seated height of 20.57mm. It is available in bulk packaging and is RoHS compliant. The transformer has a primary impedance of 4k ohms and a secondary impedance of 8 ohms. It is unshielded and has wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 146S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 2mA |
| DC Resistance (DCR) | 220R |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 146 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 22.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 146S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
