Hammond 1481DJ10 technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1481 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481DJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.