Hammond 1481L3R66GY technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1481L3R |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481L3R66GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.