
This grey steel enclosure has a height of 9.16 inches, length of 12 inches, and width of 24 inches. It is made of steel and metal materials, and its weight is 26 pounds. The enclosure is rated for IP54 and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1488HN9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Grey |
| Height | 9.16inch |
| Length | 12inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1488 |
| Weight | 26lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1488HN9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.