
The Hammond 1489P12 is a grey steel box enclosure with a height of 6 inches, length of 12.75 inches, and width of 9.5 inches. It has a weight of 15 pounds and a package quantity of one. The enclosure is rated for IP54 and is made of steel and metal materials. It is designed for mounting in a box configuration.
Sign in to ask questions about the Hammond 1489P12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1489P12 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 12.75inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 15lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489P12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.