The 1489P20 is a grey steel box enclosure with an IP54 rating, measuring 6 inches in height, 11.75 inches in width, and 15 inches in length, weighing 21 pounds. It is constructed from steel and metal materials, suitable for box mounting. This enclosure is part of the 1489 series and is available individually.
Sign in to ask questions about the Hammond 1489P20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1489P20 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 15inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 21lb |
| Width | 11.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489P20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.