The 1489P30 is a grey steel box enclosure with a height of 6 inches, length of 17.25 inches, and width of 14 inches. It has a weight of 28 pounds and is rated for an IP54 environmental rating. The enclosure is made of steel and metal and is sold individually.
Hammond 1489P30 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 17.25inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 28lb |
| Width | 14inch |
| RoHS | Compliant |
No datasheet is available for this part.