
The Hammond 1489P42 is a grey steel box enclosure with a height of 6 inches, length of 19.5 inches, and width of 16.25 inches. It has a weight of 29 pounds and is rated for IP54. The enclosure is made of steel and metal materials and is packaged individually.
Sign in to ask questions about the Hammond 1489P42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1489P42 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 19.5inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 29lb |
| Width | 16.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489P42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.