The 1489P6 enclosure is a grey steel box with a height of 6inch, length of 10.5inch, and width of 7.25inch. It has a weight of 11lb and is rated for an IP54 rating. The enclosure is made of steel and metal materials and is sold individually.
Sign in to ask questions about the Hammond 1489P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1489P6 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 10.5inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 11lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.