
This general purpose transformer has a maximum current rating of 3.8mA and a DC resistance of 11.3 ohms. It is designed for through hole mounting and has a height of 0.69 inches. The transformer is available in bulk packaging and has a weight of 0.038 pounds. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 148B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 3.8mA |
| DC Resistance (DCR) | 11.3R |
| Height | 0.69inch |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| RoHS Compliant | No |
| Secondary Impedance | 400R |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 148B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
