
The 125 Ohm transformer is a through hole mounted component with a maximum seated height of 17.53mm. It has a primary impedance of 500 ohms and a secondary impedance of 125 ohms. The transformer has a maximum insertion loss of 1 dB and a weight of 0.038 pounds. It is not RoHS compliant.
Sign in to ask questions about the Hammond 148E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 148E technical specifications.
| Package/Case | 125 |
| Current | 18mA |
| DC Resistance (DCR) | 79R |
| Height | 17.5mm |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | No |
| Secondary Impedance | 125R |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 148E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.