
The Hammond 148H general purpose transformer features a DC resistance of 480 ohms and a current rating of 7.5 milliamps. It has a height of 17.5mm and a seated height of 17.53mm. The transformer is designed for through hole mounting and is available in bulk packaging. It has a primary impedance of 3 kilohms and a secondary impedance of 250 ohms. The Hammond 148H is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 148H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 7.5mA |
| DC Resistance (DCR) | 480R |
| Height | 17.5mm |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 3kR |
| RoHS Compliant | No |
| Secondary Impedance | 250R |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 148H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.