
The Hammond 148K general purpose transformer features a maximum DC current rating of 6.5mA and a primary impedance of 4kR. It has a length of 20.83mm and a width of 17.27mm, with a weight of 0.038lb. The transformer is available in bulk packaging and is not RoHS compliant. It can be mounted through a hole and has a seated height of 17.53mm.
Sign in to ask questions about the Hammond 148K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 148K technical specifications.
| Current | 6.5mA |
| Current Rating | 6.5mA |
| DC Resistance (DCR) | 540R |
| Height | 0.69inch |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Max DC Current | 6.5mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 4kR |
| RoHS Compliant | No |
| Secondary Impedance | 500R |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 148K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.