
The 148V general purpose transformer from Hammond features a maximum current rating of 1.9mA and a DC resistance of 45 ohms. It measures 20.83mm in length and 17.27mm in width, with a height of 17.5mm and a seated height of 17.53mm. The transformer is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Hammond 148V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 148V technical specifications.
| Current | 1.9mA |
| DC Resistance (DCR) | 45R |
| Height | 17.5mm |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 150R |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 148V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.