
The Hammond 148Y transformer features a current rating of 700uA and a DC resistance of 410 ohms. It measures 20.83mm in length and 17.27mm in width, with a seated height of 17.53mm. The transformer is designed for through hole mounting and is unshielded. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 148Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 700uA |
| DC Resistance (DCR) | 410R |
| Height | 17.5mm |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 500R |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 148Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.