The 149C transformer from Hammond has a maximum DC current of 56mA and a primary impedance of 160R. It measures 26.92mm in length and 20.83mm in width, with a height of 0.82inch and a seated height of 20.83mm. The transformer is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 149C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 56mA |
| Current Rating | 56mA |
| DC Resistance (DCR) | 24R |
| Height | 0.82inch |
| Height - Seated (Max) | 20.83mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 26.92mm |
| Max DC Current | 56mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 160R |
| RoHS Compliant | No |
| Secondary Impedance | 20R |
| Series | 149 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.063lb |
| Width | 20.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 149C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.