
This Hammond 149E audio transformer features a current rating of 42mA and a DC resistance of 41 ohms. It has a height of 0.82 inch and a length of 1.06 inch, with a weight of 0.063 pounds. The transformer is designed for through hole mounting and is packaged in bulk. It is RoHS compliant and has a primary impedance of 300 ohms and a secondary impedance of 30 ohms.
Sign in to ask questions about the Hammond 149E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 149E technical specifications.
| Package/Case | 120 |
| Current Rating | 42mA |
| DC Resistance (DCR) | 41R |
| Height | 0.82inch |
| Insertion Loss | 0.5dB |
| Length | 1.06inch |
| Max DC Current | 42mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 300R |
| RoHS Compliant | Yes |
| Secondary Impedance | 30R |
| Series | 149 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.063lb |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 149E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.