
The Hammond 149G transformer features a primary impedance of 600 ohms and a secondary impedance of 150 ohms. It has a DC resistance of 92 ohms and an insertion loss of 0.5 dB. The transformer is available in a bulk packaging with a package quantity of one and is designed for through hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Hammond 149G technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 92R |
| Height | 20.8mm |
| Insertion Loss | 0.5dB |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 150R |
| Series | 149 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.063lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
