
The 149T general purpose transformer features a primary impedance of 600R and a secondary impedance of 600R. It has a weight of 0.063lb and is designed for through hole mount. The transformer is unshielded and available in bulk packaging. It is RoHS compliant and has a series designation of 149.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 149T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 4mA |
| DC Resistance (DCR) | 53R |
| Height | 0.82inch |
| Height - Seated (Max) | 20.83mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 26.92mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 149 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.063lb |
| Width | 20.83mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 149T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.