
Audio transformer featuring a 600 Ohm primary impedance and 8 Ohm secondary impedance. Designed for through-hole mounting with PC pin termination, this component offers a 4mA current rating and a primary DC resistance of 53 Ohms, with a secondary DC resistance of 95 Ohms. It operates at up to 250Vrms and exhibits insertion loss values of 1dB and 0.5dB. Dimensions include a width and height of 20.83mm and a length of 26.92mm.
Sign in to ask questions about the Hammond 149U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 149U technical specifications.
| Current | 4mA |
| Current Rating | 4mA |
| DC Resistance (DCR) | 53R |
| Height | 20.8mm |
| Height - Seated (Max) | 20.83mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 26.92mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 149 |
| Termination | PC Pin |
| Weight | 0.063lb |
| Width | 20.83mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 149U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
