
This aluminum panel mount enclosure is made of metal and features a white color. It measures 10.75 inches in length, 8.88 inches in width, and 0.08 inches in height. The enclosure is lead-free and suitable for panel mounting. It is packaged individually in a bag and weighs 2.205 pounds.
Hammond 14A1109 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 10.75inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14A |
| Weight | 2.205lb |
| Width | 8.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14A1109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
