Sign in to ask questions about the Hammond 1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1500 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Inductance | 1mH |
| Max DC Current | 125mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.