
The 150J021 is a 600R audio transformer from Hammond, featuring a through hole mount and unshielded design. It has a primary impedance of 600R and a secondary impedance of 600R. The transformer has an insertion loss of 1.5dB and a return loss of 12dB. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Hammond 150J021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 150J021 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 45R |
| Height | 18.5mm |
| Insertion Loss | 1.5dB |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 12dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 150 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 150J021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
