Sign in to ask questions about the Hammond 150J022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 150J022 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 47R |
| Height | 18.5mm |
| Insertion Loss | 2dB |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 3.4 kHz |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 9dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 150 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 150J022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
