Hammond 150J024 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 47R |
| Height | 17.3mm |
| Insertion Loss | 2dB |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 9dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 150 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 150J024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
