
The 150J031 from Hammond is a 600 ohm audio transformer with a DC resistance of 66.5 ohms. It has a primary impedance of 600 ohms and a secondary impedance of 600 ohms. The transformer is available in a bulk packaging option and is RoHS compliant. It features a through hole mount and an unshielded design, with a height of 16.5mm.
Sign in to ask questions about the Hammond 150J031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 150J031 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 66.5R |
| Height | 16.5mm |
| Insertion Loss | 1.25dB |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 150 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Hammond 150J031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
