
The 150J032 is a general-purpose audio transformer from Hammond, featuring a primary impedance of 600 ohms and a secondary impedance of 600 ohms. It has a DC resistance of 67 ohms and an insertion loss of 1.5 dB. The transformer is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a height of 16.5 mm. The 150J032 is suitable for a range of applications, including audio circuits and other general-purpose uses.
Sign in to ask questions about the Hammond 150J032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 150J032 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 67R |
| Height | 16.5mm |
| Insertion Loss | 1.5dB |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 150 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Hammond 150J032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
