
The 150J211 is an audio transformer with a primary impedance of 600 ohms and a secondary impedance of 600 ohms. It has a DC resistance of 31 ohms and an insertion loss of 0.7 dB. The transformer is available in a through-hole package with a height of 10.2 mm. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Hammond 150J211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 150J211 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 31R |
| Height | 10.2mm |
| Insertion Loss | 0.7dB |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 18dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 150 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 150J211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
