Hammond 1515 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 3R |
| Inductance | 250uH |
| Length | 4inch |
| Max DC Current | 500mA |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 10% |
| Weight | 8.000082oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.