The 151J101 is an audio transformer with a primary impedance of 600R and a secondary impedance of 600R. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The transformer is available in bulk packaging and is not RoHS compliant. It measures 1.73 inches in height, 1.48 inches in length, and 1.07 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 151J101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Height | 1.73inch |
| Length | 1.48inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 36dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 151 |
| Termination | PC Pin |
| Width | 1.07inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 151J101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.