Sign in to ask questions about the Hammond 1531L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1531L technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 190mR |
| Diameter | 6.86mm |
| Inductance | 2.4uH |
| Lead Length | 38.1mm |
| Max DC Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | 1531 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1531L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.