The Hammond 1535G is an axial ferrite inductor with a 10mH inductance value and a 5% tolerance. It has a maximum DC current rating of 100mA and is packaged in bulk. The inductor is made with a ferrite core material and has a self-resonant frequency of 710kHz. It is not RoHS compliant and has a Q factor of 108.
Sign in to ask questions about the Hammond 1535G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1535G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31R |
| Diameter | 0.531inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max DC Current | 100mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 108 |
| RoHS Compliant | No |
| Self Resonant Frequency | 710kHz |
| Series | 1535 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| Weight | 0.800008oz |
| Width | 0.531inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1535G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.