
This axial inductor from Hammond has a maximum DC current rating of 65mA and a self-resonant frequency of 470kHz. It is available in a through-hole package with a lead length of 38.1mm and a diameter of 13.5mm. The inductor has a Q factor of 102 and a DC resistance of 82 ohms. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Hammond 1535J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1535J technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 82R |
| Diameter | 13.5mm |
| Inductance | 25mH |
| Lead Length | 38.1mm |
| Max DC Current | 65mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 102 |
| RoHS Compliant | No |
| Self Resonant Frequency | 470kHz |
| Series | 1535 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| Weight | 0.800008oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1535J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
