
The 1537N inductor from Hammond features a ferrite core and axial termination, with a current rating of 3.2A and inductance of 500uH. It has a tolerance of 5% and a Q factor of 11.6. The inductor is RoHS compliant and available in bulk packaging. It is designed for through-hole mounting and has a lead length of 38.1mm.
Hammond 1537N technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 260mR |
| Diameter | 16.5mm |
| Inductance | 500uH |
| Inductance Tolerance | 5% |
| Lead Length | 38.1mm |
| Length | 1.25inch |
| Max DC Current | 3.2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 11.6 |
| Resistance | 260R |
| RoHS Compliant | Yes |
| Series | 1537 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Weight | 1.763698oz |
| RoHS | Compliant |
No datasheet is available for this part.