
The 1538M16 is a radial ferrite inductor with a current rating of 16A and a tolerance of 10%. It has a self-resonant frequency of 20MHz and a DC resistance of 8mR. The inductor is unshielded and has a diameter of 23.9mm. It is available in a radial package with a lead length of 25.4mm and is suitable for through hole mounting.
Sign in to ask questions about the Hammond 1538M16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1538M16 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Resistance (DCR) | 8mR |
| Diameter | 23.9mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 1.38inch |
| Max DC Current | 16A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 1538 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 3.527396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1538M16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
