
The 1540M13 is a fixed inductor from Hammond with a radial package and through-hole mount. It has a maximum DC current rating of 2.25A and an inductance of 700uH. The inductor's DC resistance is 420mR and it is RoHS compliant. It is available in a bulk packaging option.
Hammond 1540M13 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 420mR |
| Diameter | 31.8mm |
| Inductance | 700uH |
| Lead Length | 12.7mm |
| Length | 1.25inch |
| Max DC Current | 2.25A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1540 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 15% |
| Weight | 3.527396oz |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1540M13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.