
Hammond 1550KEGASKET technical specifications.
| Material | EVA, Vinyl |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1550 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550KEGASKET to view detailed technical specifications.
No datasheet is available for this part.
