This aluminium enclosure has a natural finish and an IP54 rating. It measures 6.512inch in length, 5.016inch in width, and 3.012inch in height. The enclosure is made of aluminium and metal, with a thickness of 0.079inch and a weight of 6.702053oz. It is available in bulk packaging.
Sign in to ask questions about the Hammond 1550L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1550L technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Height | 3.012inch |
| Length | 6.512inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1550 |
| Thickness | 0.079inch |
| Weight | 6.702053oz |
| Width | 5.016inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.