
This aluminium metal enclosure is rated IP66 and measures 5.512inch in length, 4.02inch in width, and 3.016inch in height. It is made of aluminium and metal materials, with a black color. The enclosure has a thickness of 0.079inch and weighs 6.702053oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1550WKBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Height | 3.016inch |
| Length | 5.512inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1550W |
| Thickness | 0.079inch |
| Weight | 6.702053oz |
| Width | 4.02inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550WKBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
