
The Hammond 1550Z111 aluminium wall mount enclosure is made from aluminium and features a beige finish. It measures 55mm in height and 115mm in length, with a width of 2.58 inches. The enclosure is rated for IP66 and is packaged individually.
Hammond 1550Z111 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Beige, Natural |
| Height | 55mm |
| Length | 115mm |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1550Z |
| Weight | 6.702053oz |
| Width | 2.58inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1550Z111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
