
Steel screws, nickel-plated for durability, designed for mounting in the 1551 series plastic enclosures. These general-purpose fasteners feature a #2 thread size and a 3/16" length, ensuring secure attachment. The grey color provides a discreet finish. Each package contains one unit.
Sign in to ask questions about the Hammond 1551ATS100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1551ATS100 technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | 1551 |
| Weight | 1.599999oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551ATS100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
