This ABS plastic box enclosure is made from black material and has a flammability rating of UL94 HB. It measures 1.575 inches in width, 3.15 inches in length, and 0.787 inch in height. The enclosure has a thickness of 0.079 inch and a weight of 0.056 pounds. It is rated for IP54 and is packaged in bulk.
Hammond 1551KRBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.787inch |
| Length | 3.15inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1551 |
| Thickness | 0.079inch |
| Weight | 0.056lb |
| Width | 1.575inch |
| RoHS | Compliant |
No datasheet is available for this part.