This grey ABS enclosure features a box mount design with an IP54 rating, measuring 1.378inch in length, 1.378inch in width, and 0.787inch in height. Made from plastic, it is compliant with the UL94 HB flammability rating. The enclosure is packaged individually in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1551MFLGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.787inch |
| Housing Color | Grey |
| Length | 1.378inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1551FL |
| Thickness | 0.079inch |
| Weight | 0.05lb |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1551MFLGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
